Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.110 |
| 10+ | €1.580 |
| 50+ | €1.440 |
| 100+ | €1.230 |
| 250+ | €1.160 |
| 500+ | €1.120 |
| 1000+ | €1.110 |
| 2500+ | €1.090 |
Product Information
Product Overview
SIC438CED-T1-GE3 is a microBUCK® DC/DC converter. The SiC43x is a synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 8A (SiC438) continuous current at up to 1MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 3V to 28V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. This architecture delivers ultrafast transient response with minimum output capacitance and tight ripple regulation at a very light load. The device is internally compensated and is stable with any capacitor. No external ESR network is required for loop stability purposes. Application includes 5V, 12V, and 24V input rail POLs, desktop, notebooks, server, and industrial computing, industrial and automation, and consumer electronics.
- Output voltage tracking and sequencing with pre-bias start up
- Versatile, highly efficient, highly configurable
- Adjustable soft start and adjustable current limit, ultrasonic light load mode
- Robust and reliable, cycle-by-cycle current limit
- Output overvoltage protection, output undervoltage / short circuit protection with autoretry
- Power good flag and over temperature protection
- Input voltage range from 3 to 28V (GND = 0V)
- Output voltage (VOUT) is 0.6V (min, GND = 0V)
- Feedback voltage is 600m/V (typ, TJ = 25°C, VIN = 12V)
- PowerPAK® MLP44-24L package, operating junction temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
28V
8A
24Pins
-
25.2V
97%
105°C
-
To Be Advised
-
1Outputs
3V
8A
PowerPAK MLP44
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
PowerPAK MLP44
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate