Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3
Order Code2889717
Product RangeTrenchFET Series
Technical Datasheet
6,997 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
50+ | €0.633 |
100+ | €0.411 |
500+ | €0.316 |
1500+ | €0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3
Order Code2889717
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel6.5W
Power Dissipation P Channel6.5W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
6Pins
Power Dissipation P Channel
6.5W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
6.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability