Print Page
Image is for illustrative purposes only. Please refer to product description.
19,305 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
50+ | €0.754 |
100+ | €0.502 |
500+ | €0.392 |
1000+ | €0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4403CDY-T1-GE3
Order Code2056683
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id13.4A
Drain Source On State Resistance0.0155ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SI4403CDY-T1-GE3 is a 1.8VGS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for adaptor switch, high current load switch and notebook applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
13.4A
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0155ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SI4403CDY-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability