Print Page
Image is for illustrative purposes only. Please refer to product description.
19,392 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.870 |
50+ | €1.190 |
100+ | €0.822 |
500+ | €0.715 |
1000+ | €0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4288DY-T1-GE3
Order Code2056718
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel9.2A
Continuous Drain Current Id P Channel9.2A
Drain Source On State Resistance N Channel0.0165ohm
Drain Source On State Resistance P Channel0.0165ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SI4288DY-T1-GE3 is a dual N-channel MOSFET housed in a surface-mount package. It is suitable for CCFL inverter, DC-to-DC converter and HDD applications.
- Halogen-free
- TrenchFET® power MOSFET
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
9.2A
Drain Source On State Resistance P Channel
0.0165ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
9.2A
Drain Source On State Resistance N Channel
0.0165ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability