Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The SFH6721T is a 1-channel 8-pin High Speed Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector. The detector incorporates a Schmitt-trigger stage for improved noise immunity. A faraday shield provides a common-mode transient immunity of 2500V/μs at VCM=400V. It is suitable for replace pulse transformers, routine logic interfacing, high speed line receiver and microprocessor system interfaces.
- Internal shield for very high common-mode transient immunity
- TTL, LSTTL and CMOS compatible
- 3V Reverse voltage
- 1A Surge forward current
Applications
Industrial, Signal Processing, Computers & Computer Peripherals
Technical Specifications
Isolation Voltage
4kV
No. of Pins
8Pins
Data Rate
5Mbaud
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286