Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.510 |
25+ | €1.390 |
50+ | €1.260 |
100+ | €1.140 |
500+ | €0.982 |
Product Overview
The SFH6343T is a 1-channel 8-pin high speed Transistor Output Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector and a high speed transistor. The photodetector is junction isolated from the transistor to reduce miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL and CMOS. It has a faraday shield on the detector chip, it can also reject and minimize high input to output common-mode transient voltages. There is no base connection, further reducing the potential electrical noise entering the package. It is suitable for line receivers, logic ground isolation, analogue signal ground isolation and replace pulse transformers.
- Compatible with infrared vapour phase reflow and wave soldering processes
- 3V Reverse voltage
- 1A Surge forward current
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
4kV
25V
No SVHC (21-Jan-2025)
SOIC
25mA
15%
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate