Print Page
Image is for illustrative purposes only. Please refer to product description.
1,144 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.949 |
10+ | €0.624 |
25+ | €0.552 |
50+ | €0.481 |
100+ | €0.409 |
250+ | €0.399 |
500+ | €0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6106-3T
Order Code2707063
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage5.3kV
CTR Min-
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SMD
Forward Current If Max
-
CTR Min
-
Product Range
-
Technical Docs (1)
Alternatives for SFH6106-3T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000547
Product traceability