Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSD101A SB00018/D8
Order Code1612340
Product RangeSD101
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current15mA
Forward Voltage Max410mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeSD101
Qualification-
Product Overview
The SD101A SB00018/D8 is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used in HF-detector, protection circuit, diode for low currents with a low supply voltage, small battery charger, power supplies and DC/DC converter for notebooks.
- Low capacitance
- Low leakage current
- Low forward voltage drop
- AEC-Q101 qualified
Applications
Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Forward Surge Current
2A
Diode Case Style
DO-35
Reverse Recovery Time
-
Product Range
SD101
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
410mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability