Print Page
28,216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.277 |
10+ | €0.178 |
100+ | €0.119 |
500+ | €0.107 |
1000+ | €0.0983 |
5000+ | €0.0659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS07J-GS08
Order Code1617736
Product RangeS07J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeS07J
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The S07J-GS08 is a surface-mount high-voltage Standard Recovery Rectifier ideal for automated placement.
- Band denotes cathode
- Glass-passivated
- Wave and reflow solderable
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
700mA
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
DO-219AB
Product Range
S07J
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for S07J-GS08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability