Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02BR2000FB12
Order Code1878623
Product RangeRS Series
Technical Datasheet
Resistance0.2ohm
Power Rating3W
Product RangeRS Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for RS02BR2000FB12
1 Product Found
Technical Specifications
Resistance
0.2ohm
Product Range
RS Series
Resistance Tolerance
± 1%
Resistor Technology
Wirewound
Qualification
-
Power Rating
3W
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089