Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRO116SF1D502
Order Code2211861
Product RangeRO11 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,011.000 |
5+ | €938.590 |
10+ | €919.820 |
Price for:Each
Minimum: 1
Multiple: 1
€1,011.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRO116SF1D502
Order Code2211861
Product RangeRO11 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating400mW
Resistance Tolerance± 10%
Product RangeRO11 Series
Potentiometer MountingServo Mount
Shaft Diameter3.175mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length16.6mm
Temperature Coefficient-
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length37.1mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Servo Mount
No. of Gangs
1
Shaft Length
16.6mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
37.1mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
RO11 Series
Shaft Diameter
3.175mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability