Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.465 |
10+ | €0.280 |
100+ | €0.267 |
500+ | €0.204 |
1000+ | €0.164 |
5000+ | €0.154 |
Product Information
Product Overview
The RGL34G-E3/98 is a surface-mount glass-passivated Junction Fast Switching Rectifier with moulded epoxy over glass body case and matte tin-plated solderable leads. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in fast-switching rectification of power supply, inverters, converters and freewheeling diodes.
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Fast switching for high efficiency
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
400V
Single
150ns
175°C
2Pins
-
500mA
1.3V
10A
DO-213AA
RGL34
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate