Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRGF1M-E3/67A
Order Code2889202
Product RangeSuperectifier RGF1x Series
Technical Datasheet
2,680 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
10+ | €0.232 |
100+ | €0.227 |
500+ | €0.221 |
1000+ | €0.149 |
5000+ | €0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGF1M-E3/67A
Order Code2889202
Product RangeSuperectifier RGF1x Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSuperectifier RGF1x Series
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
RGF1M-E3/67A is a surface-mount, glass-passivated junction fast-switching rectifier. Typical applications include fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
- Superectifier structure for high reliability condition, ideal for automated placement
- Fast switching for high efficiency, low leakage current, AEC-Q101 qualified
- High forward surge capability
- Maximum average forward rectified current at TL = 120°C is 1.0A (TA = 25°C)
- Maximum repetitive peak reverse voltage is 1000V (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
- Maximum full load reverse current, full cycle average TA = 55°C is 50μA (TA = 25°C)
- Maximum instantaneous forward voltage is 1.3V (1.0A, TA = 25°C)
- Typical reverse recovery time is 500ns (F = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
- GF1 (DO-214BA) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
Superectifier RGF1x Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for RGF1M-E3/67A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability