Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCL04060000Z0EA
Order Code3975529
Product RangeRCL e3 Series
Technical Datasheet
4,335 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0613 |
| 100+ | €0.0335 |
| 500+ | €0.0273 |
| 1000+ | €0.0211 |
| 2500+ | €0.0201 |
| 5000+ | €0.0174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL04060000Z0EA
Order Code3975529
Product RangeRCL e3 Series
Technical Datasheet
Resistor Case / Package0406 [1016 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCL e3 Series
Product Length1mm
Product Width1.6mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
0406 [1016 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCL e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability