Print Page
1,073 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.250 |
| 10+ | €0.802 |
| 50+ | €0.716 |
| 100+ | €0.647 |
| 200+ | €0.557 |
| 500+ | €0.489 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T141DB1E
Order Code2490601
Product RangePTCSL03
Technical Datasheet
Resistance (25°C)250ohm
Thermistor MountingThrough Hole
Product RangePTCSL03
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max155°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCNo SVHC (17-Jan-2023)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
250ohm
Product Range
PTCSL03
Operating Temperature Min
-40°C
Operating Temperature Max
155°C
Resistance Tolerance (25°C)
-
SVHC
No SVHC (17-Jan-2023)
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability