Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCES67R251STE
Order Code4777239
Product RangePTCES Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.560 |
| 10+ | €2.970 |
| 50+ | €2.430 |
| 100+ | €2.180 |
| 200+ | €1.980 |
| 350+ | €1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCES67R251STE
Order Code4777239
Product RangePTCES Series
Technical Datasheet
Resistance (25°C)250ohm
PTC Thermistor MountingSurface Mount
Product RangePTCES Series
Operating Voltage Max600Vrms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 30%
Holding Current Max71mA
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min160°C
Switching Temperature Max165°C
PTC Thermistor Diameter-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
250ohm
Product Range
PTCES Series
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
71mA
Trip Current
-
Switching Temperature Max
165°C
Qualification
AEC-Q200
PTC Thermistor Mounting
Surface Mount
Operating Voltage Max
600Vrms
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
160°C
PTC Thermistor Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability