Print Page
928 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.250 | 
| 5+ | €2.110 | 
| 10+ | €2.080 | 
| 25+ | €1.700 | 
| 50+ | €1.490 | 
| 200+ | €1.270 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL13R102SBE
Order Code3780847
Product RangePTCEL
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Product RangePTCEL
Operating Voltage Max-
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max30mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter13.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1kohm
Product Range
PTCEL
Applications
Inrush Current Limiting and Load-Dump Resistor
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
To Be Advised
Switching Temperature Min
130°C
PTC Thermistor Diameter
13.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
-
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
30mA
Trip Current
-
Switching Temperature Max
140°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability