Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPR02000201808JR500
Order Code4983555
Product RangePR02 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.306 |
25+ | €0.204 |
50+ | €0.170 |
100+ | €0.146 |
250+ | €0.133 |
500+ | €0.102 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR02000201808JR500
Order Code4983555
Product RangePR02 Series
Technical Datasheet
Resistance1.8ohm
Power Rating2W
Product RangePR02 Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/K
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
1.8ohm
Product Range
PR02 Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 250ppm/K
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PR02000201808JR500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454