Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST3
Order Code2325372
Product RangePHP Series
Technical Datasheet
2,823 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.840 |
| 10+ | €3.380 |
| 25+ | €3.360 |
| 50+ | €3.070 |
| 100+ | €2.900 |
| 300+ | €2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST3
Order Code2325372
Product RangePHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PHP series high power thin film wraparound Chip Resistor designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end users circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.
- High purity ceramic substrate
- 2.5W Power rating
- 10Ω to 30.1kΩ Resistance range
- ±0.1% Resistor tolerance
- UL94V-0 Flammability rating
Technical Specifications
Resistance
100ohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
200V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability