Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO016N002CGPP5N0000
Order Code2769893
Product RangeOLED-016N002C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoO016N002CGPP5N0000
Order Code2769893
Product RangeOLED-016N002C
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size85mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-016N002C
SVHCNo SVHC (12-Jan-2017)
Alternatives for O016N002CGPP5N0000
1 Product Found
Product Overview
The O016N002CGPP5N0000 from Vishay is a green emitting 16 x 2 character display OLED module.
- OLED-0010 built-in controller
- 1/16 duty cycle
- 5V driver voltage
- Module dimension is 85mm x 36mm x 10mm (max)
- Viewing area of 66mm x 16mm
- Active area of 56.95mm x 11.85mm
- Dot size of 0.55mm x 0.65mm, dot pitch of 0.6mm x 0.7mm
- Mounting hole of 80mmx 31mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
85mm x 36mm
Operating Temperature Max
80°C
Product Range
OLED-016N002C
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051982
Product traceability