Print Page
Image is for illustrative purposes only. Please refer to product description.
15,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0603 |
| 100+ | €0.0469 |
| 500+ | €0.0412 |
| 2500+ | €0.0393 |
| 7500+ | €0.0345 |
| 15000+ | €0.0316 |
Price for:Each
Minimum: 10
Multiple: 10
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSC0201E3103FLHT
Order Code4698148
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingSurface Mount
B-Constant3435K
B-Constant Tolerance± 3%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTCSC0201E3103FLHT is a SMD 0201, commercial grade NTC thermistor. It is a size 0201 (M0603) SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. It is ideal for temperature sensing, protection and compensation in industrial, telecom and consumer applications. Examples are battery chargers, power supplies, office equipment and LED compensation.
- Suitable for wave or reflow soldering
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- Tolerance on R25 of ±1%
- 10kohm resistance (25°C)
- Maximum power dissipation at 25°C Pmax25 is 70mW
- Dissipation factor is 1mW/K
- Operating temperature range from -40 to +125°C at zero power
- 3435K B-constant
- < 3s thermal time constant
Notes
This series is not recommended for automotive applications.
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3435K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability