Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3684FXT
Order Code4230060
Product RangeNTCS0805E3 Series
Technical Datasheet
3,390 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.662 |
| 100+ | €0.486 |
| 500+ | €0.409 |
| 1000+ | €0.352 |
| 2000+ | €0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3684FXT
Order Code4230060
Product RangeNTCS0805E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)680kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCS0805E3 Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant4125K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
NTCS0805E3 Series
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
Wraparound
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
680kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
4125K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability