Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.149 |
100+ | €0.0977 |
500+ | €0.0719 |
1000+ | €0.070 |
2500+ | €0.0643 |
5000+ | €0.0585 |
Product Information
Product Overview
The NFR25 series non-flammable fusible metal Film Leaded Resistor with pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistor is coated with a grey, flame retardant lacquer which provides electrical, mechanical and climatic protection. The encapsulate is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
- Overload protection without risk of fire
- Wide range of overload currents
- Lead-free solder contacts
Technical Specifications
1ohm
330mW
Axial Leaded
Metal Film
Fusible
7.5mm
-55°C
-
NFR25 Series
± 5%
250V
± 100ppm/°C
2.5mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate