Print Page
Image is for illustrative purposes only. Please refer to product description.
633 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.900 |
| 5+ | €9.890 |
| 10+ | €8.880 |
| 50+ | €8.670 |
| 100+ | €8.450 |
| 250+ | €8.280 |
Price for:Each
Minimum: 1
Multiple: 1
€10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMXP120A080FW-GE3
Order Code4561974
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id29A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-247AD
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max-
Power Dissipation139W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MXP120A080FW-GE3 is a MaxSiC™ 1200V N-channel SiC MOSFET in a TO-247 package. Typical applications charger, auxiliary motor drive and DC/DC converter.
- Fast switching speed
- Short circuit withstand time 3μs
- 80mohm drain source on state resistance at VGS=20V
- 29A continuous drain current
- 139W power dissipation
- Operating junction temperature range from -55 to 150°C
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.08ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
20V
Power Dissipation
139W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001