Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMSP3V3-M3/89A
Order Code2335205
Product RangeTRANSZORB eSMP
Technical Datasheet
14,960 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.125 |
10+ | €0.0891 |
100+ | €0.0801 |
500+ | €0.0711 |
1000+ | €0.062 |
5000+ | €0.053 |
Price for:Each
Minimum: 5
Multiple: 5
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSP3V3-M3/89A
Order Code2335205
Product RangeTRANSZORB eSMP
Technical Datasheet
Product RangeTRANSZORB eSMP
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max11.5V
Diode Case StyleMicroSMP
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage5.1V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Overview
The MSP3V3-M3/89A is a TRANSZORB® surface-mount Transient Voltage Suppressor Diode ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units for protecting sensitive equipment against transient over-voltages.
- Oxide planar chip junction
- Unidirectional polarity
- ESD capability 15kV (air), 8kV (contact)
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Power Management, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB eSMP
Reverse Standoff Voltage
3.3V
Diode Case Style
MicroSMP
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
11.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
5.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability