Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMRA-1210R00FE12
Order Code2408976
Product RangeMRA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMRA-1210R00FE12
Order Code2408976
Product RangeMRA Series
Technical Datasheet
Resistance10ohm
Power Rating10W
Product RangeMRA Series
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeGeneral Purpose
Product Diameter7.92mm
Product Length32.51mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
10ohm
Product Range
MRA Series
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
32.51mm
Operating Temperature Min
-65°C
Qualification
-
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Temperature Coefficient
± 30ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803