Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB0207MC1004FB200
Order Code2471813
Product RangeMMB HV Series
Technical Datasheet
2,970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.278 |
| 50+ | €0.213 |
| 250+ | €0.192 |
| 500+ | €0.177 |
| 1000+ | €0.172 |
| 2000+ | €0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB0207MC1004FB200
Order Code2471813
Product RangeMMB HV Series
Technical Datasheet
Resistance1Mohm
Product RangeMMB HV Series
Voltage Rating1kV
Resistor TechnologyThin Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VISHAY - MMB 0207 HV series professional high voltage thin film MELF resistors. These are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. The devices typical applications in the fields of lighting and medical equipment reflect the outstanding level of proven reliability.
- Matte Sn termination on Ni barrier layer
- Operating temperature range -55 to 155°C
- 1000V high operating voltage (Umax)
- Advanced metal film technology, intrinsic sulphur resistance, excellent pulse load capability
- DIN size is 0207, resistance tolerance is ±1%
- Resistance range includes E24 and E96 decade values from 340Kohm to 10Mohm
- Temperature coefficient is ±50ppm/K, voltage coefficient is <lt/> 2ppm/V
- Rated dissipation is 1.0W
- High voltage resistor
Technical Specifications
Resistance
1Mohm
Voltage Rating
1kV
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
-
Product Range
MMB HV Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMB0207MC1004FB200
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011