Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040E4709BB100
Order Code3085624
Product RangeMMA Series
Technical Datasheet
518 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.881 |
| 50+ | €0.567 |
| 100+ | €0.512 |
| 250+ | €0.449 |
| 500+ | €0.412 |
| 1000+ | €0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E4709BB100
Order Code3085624
Product RangeMMA Series
Technical Datasheet
Resistance47ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
47ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040E4709BB100
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability