Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1822522255
Order Code3289339
Product RangeMKT1822 Series
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
5+ | €3.200 |
10+ | €2.680 |
25+ | €2.460 |
50+ | €2.230 |
125+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1822522255
Order Code3289339
Product RangeMKT1822 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing27.5mm
Product Length31.5mm
Product Width11.5mm
Product Height20.5mm
Product RangeMKT1822 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
2.2µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
31.5mm
Product Height
20.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
11.5mm
Product Range
MKT1822 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MKT1822522255
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability