Quantity | Price (ex VAT) |
---|---|
500+ | €0.592 |
Product Information
Product Overview
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Technical Specifications
Metallized PP
0.047µF
High Current, Pulse
-
GRADE III (Test Condition A)
15mm
27.7A
0.059ohm
17.5mm
15mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
850V
PC Pin
590V/µs
2A
-
8.5mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate