| Quantity | Price (ex VAT) |
|---|---|
| 91+ | €8.870 |
Product Information
Product Overview
MKP1848H DC-Link series THB metallized polypropylene DC-Link film capacitors are ideal for out-of-doors applications or in other harsh environments, renewable energies inverters, UPS, battery chargers and motor drives. The MKP1848H DC-Link series features high robustness under high humidity and maximum operation temperature of 105°C. The MKP1848H withstands 85°C and 85% relative humidity (RH) for 1000h at UNDC while ensuring a capacitance deviation not higher than 10% and keeping stable ESR and insulation resistance.
- AEC-Q200 qualified, revision D at Tmax = 85°C
- High ripple current capability, low ESR, low ESL
- Radial mounting
- Highly stable capacitance and equivalent series resistance over lifetime even under harsh conditions
Technical Specifications
Metallized PP
10µF
DC Link
-
GRADE III (Test Condition B)
37.5mm
350A
6400µohm
42mm
38.5mm
-
-40°C
AEC-Q200
Radial Box - 4 Pin
± 5%
Through Hole
920V
PC Pin
35V/µs
12.4A
-
21.5mm
-
MKP1848H Series
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate