Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1847C635315Y5
Order Code4074200
Product RangeMKP1847C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | €26.820 |
Price for:Each
Minimum: 30
Multiple: 30
€804.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847C635315Y5
Order Code4074200
Product RangeMKP1847C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance35µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)310V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current525A
RMS Current (Irms)22A
ESR-
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeMKP1847C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
MKP1847C series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847C is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. Typical applications include AC filtering, UPS systems, renewable energy - grid interface, harmonic filter and welding equipment.
- THB 40°C, 93% RH, 56 days at UNAC
- High peak current capabilities
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
35µF
Typical Applications
AC Filter
Voltage(AC)
310V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
525A
ESR
-
Product Length
57.5mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
15V/µs
RMS Current (Irms)
22A
Product Diameter
-
Product Width
45mm
Ripple Current
-
Product Range
MKP1847C Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01748
Product traceability