Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.480 |
10+ | €5.570 |
50+ | €5.220 |
200+ | €4.860 |
400+ | €4.160 |
750+ | €3.450 |
Product Information
Product Overview
The MKP1845410104 is an axial leaded AC and pulse fixed Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. The MKP1845 series film capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. The electrodes of metallised film capacitor consist of an extremely thin metal layer (0.02 to 0.1µm) that is vacuum deposited either onto the dielectric film or onto a carrier film. The opposing and extended metallised film layers of the wound capacitor element are connected to one another by flame spraying different metals to the end-faces. The metal spraying process is also known as schooping. The terminals are connected to the end-faces by means of welding or soldering.
- Flame-retardant epoxy resin sealed insulated retardant metal-foil-wrapped coating
Applications
Power Management, Consumer Electronics, Clock & Timing
Technical Specifications
Metallized PP
0.1µF
DC Link
600V
-
-
-
-
-
-
-
-55°C
-
Axial Leaded
± 5%
Through Hole
1kV
PC Pin
2kV/µs
-
22mm
-
-
MKP1845 Series
100°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MKP1845410104
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate