Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1839410634HQ
Order Code3289323
Product RangeMKP1839 HQ Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.900 |
50+ | €1.700 |
250+ | €1.480 |
500+ | €1.130 |
1000+ | €0.929 |
2000+ | €0.910 |
Price for:Each
Minimum: 5
Multiple: 5
€14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839410634HQ
Order Code3289323
Product RangeMKP1839 HQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)300V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26.5mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1839 HQ Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
High Current, Pulse
Voltage(AC)
300V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
26.5mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Axial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
MKP1839 HQ Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001