Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL250136103E3
Order Code3131668
Product Range501 PGM-ST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €225.330 |
5+ | €181.300 |
10+ | €164.300 |
Price for:Each
Minimum: 1
Multiple: 1
€225.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL250136103E3
Order Code3131668
Product Range501 PGM-ST Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range501 PGM-ST Series
Product Diameter90mm
Product Height146mm
Lead Spacing31.8mm
ESR0.014ohm
Ripple Current23.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
- Power general purpose miniaturized aluminium capacitor with screw terminal
- Useful life of 5000hours at +85°C
- Polarized aluminium electrolytic capacitors and non-solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Used in UPS, energy storage in medical or industrial pulse systems and solar inverters
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
90mm
Lead Spacing
31.8mm
Ripple Current
23.8A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
501 PGM-ST Series
Product Height
146mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245677
Product traceability