Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219836471E3
Order Code1165366
Product Range198 PHR-SI Series
Also Known As222219836471
Technical Datasheet
308 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.380 |
| 3+ | €22.510 |
| 5+ | €19.940 |
| 10+ | €18.920 |
| 20+ | €17.890 |
| 50+ | €16.040 |
Price for:Each
Minimum: 1
Multiple: 1
€25.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219836471E3
Order Code1165366
Product Range198 PHR-SI Series
Also Known As222219836471
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range198 PHR-SI Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.508ohm
Ripple Current2.72A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.72A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
198 PHR-SI Series
Product Height
45mm
ESR
0.508ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for MAL219836471E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability