Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215375471E3
Order Code1834248
Product Range153 CRV Series
Technical Datasheet
316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.680 |
25+ | €1.510 |
50+ | €1.330 |
100+ | €1.220 |
250+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215375471E3
Order Code1834248
Product Range153 CRV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)16V
ESR0.25ohm
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range153 CRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter10mm
Product Length-
Product Width-
Product Height14mm
Ripple Current370mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
153 CRV series is a long life, vertical, SMD (chip) aluminium electrolytic capacitor. Typically used for applications such as SMD technology, coupling, decoupling, smoothing, filtering, buffering, timing, telecommunications, general industrial, EDP, automotive, portable and lightweight equipment.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte, self healing
- SMD-version with base plate, vertical construction requiring minimum board space
- High CV per unit volume
- Long useful life: 2000h to 3000h at 105°C
- Charge and discharge proof, no peak current limitation
- Climatic category IEC 60068 55 / 105 / 56
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
153 CRV Series
Capacitor Terminals
SMD
Product Length
-
Product Height
14mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
470µF
ESR
0.25ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
370mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Alternatives for MAL215375471E3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability