Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215055102E3
Order Code2492934
Product Range150 RMI Series
Also Known As222215055102
Technical Datasheet
1,300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 10+ | €0.952 |
| 50+ | €0.873 |
| 100+ | €0.794 |
| 200+ | €0.728 |
| 500+ | €0.661 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215055102E3
Order Code2492934
Product Range150 RMI Series
Also Known As222215055102
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product Range150 RMI Series
ESR-
Ripple Current1.18A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150 series capacitors from Vishay are radial leaded, automotive grade miniaturized aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, longer life, high stability and high reliability.
- Capacitance value range from 100μF to 8200μF
- Capacitance tolerance is ±20%
- Capacitor size varies from 8mm x 12mm to 18mm x 40mm
- Voltage rating range from 10V to 100V
- Operating temperature range from -55°C to 105°C
- Endurance of 3000h to 6000h at 105°C
- Automotive grade AEC-Q200 qualified
- Cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Excellent ripple current capability
- Charge and discharge proof
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
1.18A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MAL215055102E3
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability