Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213838109E3
Order Code2410516
Product Range138 AML Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213838109E3
Order Code2410516
Product Range138 AML Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Product Diameter7.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height-
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
ESR13ohm
Product Range138 AML Series
Product Length12.7mm
Qualification-
Ripple Current59mA
Alternatives for MAL213838109E3
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Operating Temperature Min
-40°C
Product Height
-
Product Width
-
Product Range
138 AML Series
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Product Diameter
7.7mm
Operating Temperature Max
105°C
Lifetime @ Temperature
1000 hours @ 105°C
ESR
13ohm
Product Length
12.7mm
Ripple Current
59mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454