Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL212019221E3
Order Code1165567
Product Range120 ATC Series
Also Known As222212019221
Technical Datasheet
587 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.470 |
| 5+ | €6.780 |
| 10+ | €5.080 |
| 25+ | €4.950 |
| 50+ | €4.820 |
| 120+ | €4.690 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL212019221E3
Order Code1165567
Product Range120 ATC Series
Also Known As222212019221
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range120 ATC Series
ESR0.095ohm
Ripple Current1.96A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 120 ATC series axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high temperature and high ripple current. It is used in low mounting heights, vibration, shock resistant, SMPS and standard power supplies. It is also used for smoothing filtering and buffering. It can be use after very long storage (10 years) without voltage applied.
- 8000hrs at 125°C Extra long useful life
- 16 to 100V Rated voltage range
- 47 to 6800μF Rated capacitance range
- Low ESR levels provide very high ripple current capability
- Miniaturized, high CV-product per unit volume
- Taped versions up to case 15 x 30mm diameter available for automatic insertion
- Usable up to 150°C extended temperature range
- Lead diameter 1mm available
- AEC-Q200 Qualified
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
120 ATC Series
Ripple Current
1.96A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.095ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
Product traceability