Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL211819221E3
Order Code4144479
Product Range118 AHT Series
Technical Datasheet
767 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €5.850 |
10+ | €4.670 |
25+ | €4.540 |
50+ | €4.420 |
120+ | €4.290 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211819221E3
Order Code4144479
Product Range118 AHT Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR0.66ohm
Ripple Current690mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
690mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.66ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability