Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210212682E3
Order Code4144467
Product Range102 PHR-ST Series
Technical Datasheet
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.470 |
10+ | €50.080 |
20+ | €49.080 |
Price for:Each
Minimum: 1
Multiple: 1
€59.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210212682E3
Order Code4144467
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter65mm
Product Height105mm
Lead Spacing28.5mm
ESR0.025ohm
Ripple Current15.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
65mm
Lead Spacing
28.5mm
Ripple Current
15.2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
105mm
ESR
0.025ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
Product traceability