Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL209615152E3
Order Code2342183
Product Range096 PLL-4TSI Series
Also Known As222209615152
Technical Datasheet
238 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.340 |
3+ | €31.700 |
5+ | €28.940 |
10+ | €26.170 |
20+ | €23.470 |
50+ | €21.260 |
Price for:Each
Minimum: 1
Multiple: 1
€40.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL209615152E3
Order Code2342183
Product Range096 PLL-4TSI Series
Also Known As222209615152
Technical Datasheet
Capacitance1500µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range096 PLL-4TSI Series
Product Diameter35mm
Product Height80mm
Lead Spacing-
ESR0.071ohm
Ripple Current6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
MAL209615152E3 is a 096 PLL-4TSI series power long life 4-terminal snap-in aluminium electrolytic capacitor. Typical applications include telecommunication and industrial systems, smoothing and filtering applications, switched mode power supplies, renewable energy power converters, energy storage in pulse systems and for excellent mounting stability.
- 1500µF capacitance
- 350V rated voltage
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Pressure relief on the side of the aluminium case
- Keyed polarity
- Low ESR, high ripple current capability
- Category temperature range -40°C to +85°C
- Shelf life at 0V, 85°C 1000h
- Nominal case size Ø D x L: 35 x 80mm
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
6A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
096 PLL-4TSI Series
Product Height
80mm
ESR
0.071ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115