Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.240 |
3+ | €21.560 |
5+ | €18.870 |
10+ | €16.190 |
20+ | €15.870 |
50+ | €15.540 |
Product Information
Product Overview
The MAL205356471E3 is a power economic printed wiring snap-in Aluminium Capacitor with keyed polarity and high ripple current capability. The 053 PEC-PW series electrolytic capacitor provides high resistance to shock and vibration. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Industrial, Medical, Audio
Technical Specifications
470µF
± 20%
5000 hours @ 85°C
Radial Leaded
40mm
-
053 PEC-PW Series
4.02A
85°C
No SVHC (21-Jan-2025)
400V
Radial Leaded
Polar
20mm
-
50mm
0.34ohm
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate