Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205158472E3
Order Code4144462
Product Range051 PEC-PW Series
Technical Datasheet
457 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.320 |
5+ | €9.960 |
10+ | €8.610 |
20+ | €8.600 |
40+ | €8.590 |
100+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€11.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205158472E3
Order Code4144462
Product Range051 PEC-PW Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter30mm
Product Length-
Product Width-
Product Height40mm
Product Range051 PEC-PW Series
ESR0.049ohm
Ripple Current4.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
30mm
Product Width
-
Product Range
051 PEC-PW Series
Ripple Current
4.1A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
40mm
ESR
0.049ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025