Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2836
Order Code6504711
Product RangeM39003 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.980 |
500+ | €1.770 |
1000+ | €1.580 |
Price for:Each
Minimum: 100
Multiple: 100
€198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2836
Order Code6504711
Product RangeM39003 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current106mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Product RangeM39003 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
10%
Failure Rate
R
Ripple Current
106mA
ESR
-
Product Length
7.26mm
Product Range
M39003 Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Alternatives for M39003/01-2836
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134