Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTO030FR0500JTE3
Order Code9566910
Product RangeLTO 30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.670 |
3+ | €4.480 |
5+ | €4.280 |
10+ | €4.090 |
20+ | €3.780 |
50+ | €3.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO030FR0500JTE3
Order Code9566910
Product RangeLTO 30 Series
Technical Datasheet
Resistance0.05ohm
Product RangeLTO 30 Series
Power Rating30W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 900ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Overview
The LTO 30 series Power Resistor with thick film technology. It is used direct ceramic mounting design (no metal tab) of our RCH power resistor applied to semiconductor packages.
- Extension of RTO types
- Non-inductive
- 30W @ 25°C Case temperature heat-sink mounted
- 0.01Ω to 550kΩ Broad resistance range
- High Power Resistor
Technical Specifications
Resistance
0.05ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LTO 30 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 900ppm/°C
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002191
Product traceability