Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL103A-GS08
Order Code1469389
Product RangeLL103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins-
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeLL103
Qualification-
Product Overview
The LL103A-GS08 is a small signal Schottky Diode features low capacitance, low leakage current, low forward voltage drop and integrated protection ring against static discharge.
- 400mW Power dissipation
- 50pF Capacitance
- 10ns Reverse recovery time
Applications
Power Management, Safety, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
15A
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
10ns
Product Range
LL103
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
-
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability