Print Page
3,960 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.640 |
25+ | €1.600 |
50+ | €1.550 |
100+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1546AEFTR
Order Code2251258
Product RangeLH1546AEF
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max35ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max1µA
Product RangeLH1546AEF
Product Overview
The LH1546AEFTR is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using GaAs LED for actuation control and MOSFETs for the switch output. It employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- 550mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
35ohm
I/O Capacitance Typ
0.6pF
Product Range
LH1546AEF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability