Print Page
898 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.490 |
5+ | €4.950 |
10+ | €4.590 |
20+ | €4.350 |
50+ | €3.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1526AACTR
Order Code3777814
Product RangeLH1526
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current125mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max36ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.7pF
Off State Leakage Current Max1µA
Product RangeLH1526
Product Overview
- Dual 1 form A solid-state relay
- Dual channel
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300VRMS
- Current limit protection
- Clean bounce free switching
- Low power consumption
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
125mA
Relay Mounting
Surface Mount
On State Resistance Max
36ohm
I/O Capacitance Typ
0.7pF
Product Range
LH1526
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability